


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 182mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | AUDAX, MST, Nichia, Tepcome, Osram, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 42 | €4.22714 | €177.54 |
| 126 | €3.87151 | €487.81 |
| 504 | €3.53760 | €1,782.95 |
| 1 008 | €3.40813 | €3,435.40 |
| 2 016 | €3.29866 | €6,650.10 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €8.05710 |

