Image for C17391_DAISY-7X1-WAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17391_DAISY-7X1-WAS

DigiKey Part Number
711-C17391_DAISY-7X1-WAS-ND
Manufacturer
Manufacturer Product Number
C17391_DAISY-7X1-WAS
Description
LINEAR LENSRECTANG7 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
7
Lens Style
Rectangle with Flat Top
Lens Size
279.4mm x 40mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Lumileds, MST, Nichia, Samsung
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
312€1.81494€566.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.81494
Unit Price with VAT:€2.27775