
C17236_YASMEEN-50-W | |
---|---|
DigiKey Part Number | 711-C17236_YASMEEN-50-W-ND |
Manufacturer | |
Manufacturer Product Number | C17236_YASMEEN-50-W |
Description | SINGLE LENSROUND1 POS49.9MM (D)2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 36°, 37° Medium Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 36°, 37° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
112 | €2.00098 | €224.11 |
Unit Price without VAT: | €2.00098 |
---|---|
Unit Price with VAT: | €2.51123 |