
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Light Shield | |
Color | White | |
Number of LEDs | 12 | |
Lens Style | Square with Flat Top | |
Lens Size | 286.8mm x 27.45mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.83000 | €5.83 |
| 10 | €4.39300 | €43.93 |
| 100 | €3.55300 | €355.30 |
| 500 | €3.18614 | €1,593.07 |
| 1 000 | €3.06701 | €3,067.01 |
| 2 000 | €2.96628 | €5,932.56 |
| Unit Price without VAT: | €5.83000 |
|---|---|
| Unit Price with VAT: | €7.31665 |

