
C13088_LENA-STD-BASE-E30 | |
|---|---|
DigiKey Part Number | 711-1791-ND |
Manufacturer | |
Manufacturer Product Number | C13088_LENA-STD-BASE-E30 |
Description | BASE RND 0POS 58.69MM X 6.95MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base Soleriq E30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Soleriq E30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €1.11900 | €67.14 |
| Unit Price without VAT: | €1.11900 |
|---|---|
| Unit Price with VAT: | €1.40435 |

