Image for C11606_ANNA-50-3-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11606_ANNA-50-3-S

DigiKey Part Number
711-1674-ND
Manufacturer
Manufacturer Product Number
C11606_ANNA-50-3-S
Description
LENS CLR 11-19DEG SPOT ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 11° ~ 19° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
50mm Dia
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Spot
Packaging
Tray
Viewing Angle
11° ~ 19°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul, Sharp
Type
Lens with Integrated Mount
Material
Acrylic
Color
Clear
Mounting Type
Adhesive
Number of LEDs
3
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
32€2.93313€93.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.93313
Unit Price with VAT:€3.68108