Similar

LFECP15E-3FN484I | |
|---|---|
DigiKey Part Number | LFECP15E-3FN484I-ND |
Manufacturer | |
Manufacturer Product Number | LFECP15E-3FN484I |
Description | IC FPGA 352 I/O 484FBGA |
Customer Reference | |
Detailed Description | ECP Field Programmable Gate Array (FPGA) IC 352 358400 15400 484-BBGA |
Datasheet | Datasheet |
Category | Number of I/O 352 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 15400 | Base Product Number |
Total RAM Bits 358400 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2-20E-5FN484I | Lattice Semiconductor Corporation | 0 | 220-1293-ND | €68.52750 | Similar |


