Similar

LFE2M70SE-6FN900I | |
|---|---|
DigiKey Part Number | LFE2M70SE-6FN900I-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M70SE-6FN900I |
Description | IC FPGA 416 I/O 900FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 416 4642816 67000 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M70SE-6FN900I Models |
Category | Total RAM Bits 4642816 |
Mfr | Number of I/O 416 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8375 | Supplier Device Package 900-FPBGA (31x31) |
Number of Logic Elements/Cells 67000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE2M70SE-7FN900C | Lattice Semiconductor Corporation | 0 | LFE2M70SE-7FN900C-ND | €423.13370 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €423.13370 | €11,424.61 |
| Unit Price without VAT: | €423.13370 |
|---|---|
| Unit Price with VAT: | €531.03279 |




