Similar

ISPLSI 1032E-70LTN | |
|---|---|
DigiKey Part Number | 220-1595-ND |
Manufacturer | |
Manufacturer Product Number | ISPLSI 1032E-70LTN |
Description | IC CPLD 128MC 15NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ISPLSI 1032E-70LTN Models |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 128 |
Series | Number of Gates 6000 |
Packaging Tray | Number of I/O 64 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4128V-10TN100I | Lattice Semiconductor Corporation | 439 | 220-1046-ND | €17.38000 | Similar |




