


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.95400 | €29.54 |
| 25 | €2.76800 | €69.20 |
| 50 | €2.63580 | €131.79 |
| 100 | €2.50990 | €250.99 |
| 300 | €2.32263 | €696.79 |
| 500 | €2.24046 | €1,120.23 |
| 1 000 | €2.13357 | €2,133.57 |
| 2 500 | €2.00014 | €5,000.35 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |

