
M/GE-PSW-SFP-01-UTX-JP | |
|---|---|
DigiKey Part Number | 1829-M/GE-PSW-SFP-01-UTX-JP-ND |
Manufacturer | |
Manufacturer Product Number | M/GE-PSW-SFP-01-UTX-JP |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 4.5 ~ 14VDC | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.40000 | €335.40 |
| Unit Price without VAT: | €335.40000 |
|---|---|
| Unit Price with VAT: | €420.92700 |

