



430026-507 | |
|---|---|
DigiKey Part Number | 1487-1161-ND |
Manufacturer | |
Manufacturer Product Number | 430026-507 |
Description | PELTIER MOD 34X30X3.2MM 4A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 34.3W @ 25°C 4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 34.3W @ 25°C | |
Delta Tmax @ Th | 65°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 14.5 V | |
Resistance | 3.36 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.85000 | €22.85 |
| 5 | €21.46000 | €107.30 |
| 12 | €20.74417 | €248.93 |
| 36 | €19.87889 | €715.64 |
| 60 | €19.48917 | €1,169.35 |
| 108 | €19.05019 | €2,057.42 |
| Unit Price without VAT: | €22.85000 |
|---|---|
| Unit Price with VAT: | €28.67675 |


