
A17913-28 | |
|---|---|
DigiKey Part Number | 926-A17913-28-ND |
Manufacturer | |
Manufacturer Product Number | A17913-28 |
Description | THERM PAD 431.8X431.8MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 431.80mm x 431.80mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Thermally Conductive | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 431.80mm x 431.80mm | |
Thickness | 0.020" (0.50mm) | |
Material | Boron Nitride Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |


