
A16820-28 | |
|---|---|
DigiKey Part Number | 926-A16820-28-ND |
Manufacturer | |
Manufacturer Product Number | A16820-28 |
Description | THERM PAD 457.2X304.8MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 457.20mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Thermally Conductive | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Polyimide, Silicone Rubber Coated | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

