
A13418-01 | |
|---|---|
DigiKey Part Number | 926-1156-ND |
Manufacturer | |
Manufacturer Product Number | A13418-01 |
Description | THERM PAD 228.6X228.6MM SIL/YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Silver, Yellow 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Boron Nitride Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Silver, Yellow | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.77000 | €26.77 |
| 10 | €23.69300 | €236.93 |
| 25 | €22.56640 | €564.16 |
| 50 | €22.00980 | €1,100.49 |
| Unit Price without VAT: | €26.77000 |
|---|---|
| Unit Price with VAT: | €33.59635 |


