
78067081 | |
|---|---|
DigiKey Part Number | 903-78067081-ND |
Manufacturer | |
Manufacturer Product Number | 78067081 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-28 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.750" (19.05mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €187.60500 | €750.42 |
| 10 | €178.01800 | €1,780.18 |
| 25 | €170.60720 | €4,265.18 |
| Unit Price without VAT: | €187.60500 |
|---|---|
| Unit Price with VAT: | €235.44428 |

