
TYS4030121M-10 | |
|---|---|
DigiKey Part Number | 240-TYS4030121M-10TR-ND - Tape & Reel (TR) 240-TYS4030121M-10CT-ND - Cut Tape (CT) 240-TYS4030121M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030121M-10 |
Description | FIXED IND 120UH 420MA 1.755 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Wirewound Inductor 420 mA 1.755Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.755Ohm Max |
Series | Frequency - Self Resonant 5.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-4030S-121M-T | Abracon LLC | 260 | 535-ASPI-4030S-121M-TCT-ND | €0.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29200 | €2.92 |
| 100 | €0.24000 | €24.00 |
| 1 000 | €0.19735 | €197.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18608 | €372.16 |
| 4 000 | €0.17547 | €701.88 |
| 6 000 | €0.16955 | €1,017.30 |
| 10 000 | €0.16239 | €1,623.90 |
| 14 000 | €0.15784 | €2,209.76 |
| 20 000 | €0.15316 | €3,063.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

