
HI0805R800R-10 | |
|---|---|
DigiKey Part Number | 240-2395-2-ND - Tape & Reel (TR) 240-2395-1-ND - Cut Tape (CT) 240-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0805R800R-10 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI0805R800R-10 Models |
Category | Current Rating (Max) 5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04660 | €4.66 |
| 250 | €0.04012 | €10.03 |
| 500 | €0.03564 | €17.82 |
| 1 000 | €0.03151 | €31.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02296 | €91.84 |
| 8 000 | €0.02255 | €180.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |











