
CM4732V201R-10 | |
|---|---|
DigiKey Part Number | 240-CM4732V201R-10TR-ND - Tape & Reel (TR) 240-CM4732V201R-10CT-ND - Cut Tape (CT) 240-CM4732V201R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4732V201R-10 |
Description | CMC 8A 6LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM4732V201R-10 Models |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.470" L x 0.320" W (11.94mm x 8.00mm) |
Number of Lines 6 | Height (Max) 0.372" (9.45mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Vertical, 12 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €2.28500 | €22.85 |
| 25 | €2.11400 | €52.85 |
| 50 | €1.99300 | €99.65 |
| 100 | €1.87920 | €187.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.67100 | €668.40 |
| 800 | €1.57591 | €1,260.73 |
| 1 200 | €1.52289 | €1,827.47 |
| 2 000 | €1.45869 | €2,917.38 |
| 2 800 | €1.43856 | €4,027.97 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.48890 |

