Direct

CM2545X171R-00 | |
|---|---|
DigiKey Part Number | 240-1106-2-ND - Tape & Reel (TR) 240-1106-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM2545X171R-00 |
Description | CMC 10A 2LN 170 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 170 Ohms @ 100 MHz 10A DCR 3mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 3mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.448" L x 0.248" W (11.38mm x 6.30mm) |
Filter Type Power Line | Height (Max) 0.377" (9.57mm) |
Number of Lines 2 | Package / Case Vertical, 8 PC Pin |
Impedance @ Frequency 170 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM2545X171R-10 | Laird-Signal Integrity Products | 1 594 | 240-2460-1-ND | €1.33000 | Direct |


