2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.3 kOhms @ 5 MHz 500mA DCR 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2824D225R-10

DigiKey Part Number
240-2451-2-ND - Tape & Reel (TR)
240-2451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC2824D225R-10
Description
CMC 2.2MH 500MA 2LN 5.3KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.3 kOhms @ 5 MHz 500mA DCR 520mOhm
Datasheet
 Datasheet
EDA/CAD Models
CC2824D225R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
520mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage Rating - AC
42V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.354" L x 0.217" W (9.00mm x 5.50mm)
Impedance @ Frequency
5.3 kOhms @ 5 MHz
Height (Max)
0.193" (4.90mm)
Inductance @ Frequency
2.2 mH @ 10 kHz
Package / Case
Horizontal, 4 Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.34000€5.34
10€4.39100€43.91
25€4.06200€101.55
50€3.82980€191.49
100€3.61130€361.13
250€3.34196€835.49
500€3.15198€1,575.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€2.97221€17,833.26
Unit Price without VAT:€5.34000
Unit Price with VAT:€6.70170