
0600-00010 | |
|---|---|
DigiKey Part Number | 0600-00010-ND |
Manufacturer | |
Manufacturer Product Number | 0600-00010 |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.717" (196.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.04000 | €29.04 |
| 10 | €23.55600 | €235.56 |
| Unit Price without VAT: | €29.04000 |
|---|---|
| Unit Price with VAT: | €36.44520 |

