
U3A00102-05M | |
|---|---|
DigiKey Part Number | 5073-U3A00102-05M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00102-05M |
Description | USB 3.0 B-F PNLMNT / RA B-M RGT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Female to B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.98000 | €65.98 |
| 10 | €56.08400 | €560.84 |
| 25 | €52.57480 | €1,314.37 |
| 50 | €50.06760 | €2,503.38 |
| 100 | €47.68130 | €4,768.13 |
| Unit Price without VAT: | €65.98000 |
|---|---|
| Unit Price with VAT: | €82.80490 |

