Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT4-02 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT4-02-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT4-02 |
Description | IP68 RGRJ45 J/J ANOD TPE 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €885.85000 | €885.85 |
| Unit Price without VAT: | €885.85000 |
|---|---|
| Unit Price with VAT: | €1,111.74175 |




