Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-GRN-25F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-GRN-25F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-GRN-25F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, GR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.86000 | €67.86 |
| Unit Price without VAT: | €67.86000 |
|---|---|
| Unit Price with VAT: | €85.16430 |





