
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 2m Cable | |
Size / Dimension | 899.92mm L x 154.94mm W x 29.97mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €231.09000 | €231.09 |
| 10 | €198.60800 | €1,986.08 |
| 25 | €190.49800 | €4,762.45 |
| Unit Price without VAT: | €231.09000 |
|---|---|
| Unit Price with VAT: | €290.01795 |

