Power Over Ethernet (POE) 12 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-PT1200G

DigiKey Part Number
5073-POE-PT1200G-ND
Manufacturer
Manufacturer Product Number
POE-PT1200G
Description
POE12-PT GIGABIT INJ HUB 200W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (POE) 12 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Midspan Injector
Voltage - Input
48V
Number of Ports
12
Voltage - Output
-
Power (Watts) - Per Port
-
Compliance
IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3u
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Desktop
Size / Dimension
-
Approval Agency
-
Standard Number
-
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€296.50000€296.50
Manufacturers Standard Package
Unit Price without VAT:€296.50000
Unit Price with VAT:€372.10750