RF ANTENNA 802.11a/b/g/n/ac, WiMax™ Module RP-SMA Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-5P-135-RSP

DigiKey Part Number
5073-HG2458-5P-135-RSP-ND
Manufacturer
Manufacturer Product Number
HG2458-5P-135-RSP
Description
ANTDIPOLE 2.4/5.8 GHZ 5 DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, WiMax™ Module RP-SMA Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.8GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
2
VSWR
-
Return Loss
-
Gain
5dBi, 5dBi
Features
Cable - 1.2192m
Termination
RP-SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Wall Mount
Height (Max)
2.210" (56.13mm)
Applications
802.11a/b/g/n/ac, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 86
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€126.87000€126.87
10€107.36200€1,073.62
25€102.49120€2,562.28
Manufacturers Standard Package
Unit Price without VAT:€126.87000
Unit Price with VAT:€159.22185