
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Fan Out Kit | |
For Use With/Related Products | Fiber to Fiber | |
Specifications | 6 Fibers; 39.37" (1.00m) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.16000 | €25.16 |
| Unit Price without VAT: | €25.16000 |
|---|---|
| Unit Price with VAT: | €31.57580 |

