FCA-6S2LCULCUV2-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €105.26000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €100.00000
Datasheet
Cable Fiber Optic LC/UPC (12) To LC/UPC (12) 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-6S2LCULCUV2-15

DigiKey Part Number
5073-FCA-6S2LCULCUV2-15-ND
Manufacturer
Manufacturer Product Number
FCA-6S2LCULCUV2-15
Description
FIBER DIST CABLE, 6 STRAND LC/UP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (12) To LC/UPC (12) 9/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/UPC (12)
2nd Connector
LC/UPC (12)
Cable Diameter
0.20" (5.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
49.2' (15.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
75mm
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
50dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€95.60000€95.60
Manufacturers Standard Package
Unit Price without VAT:€95.60000
Unit Price with VAT:€119.97800