
N520P-N520R-20-3F | |
|---|---|
DigiKey Part Number | 5073-N520P-N520R-20-3F-ND |
Manufacturer | |
Manufacturer Product Number | N520P-N520R-20-3F |
Description | N5-20P - N5-20R POWER CORD, 20A, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA N5-20P To NEMA N5-20R SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-20P | |
2nd Connector | NEMA N5-20R | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.35000 | €26.35 |
| Unit Price without VAT: | €26.35000 |
|---|---|
| Unit Price with VAT: | €33.06925 |

