
HG143PS-NMO | |
|---|---|
DigiKey Part Number | 5073-HG143PS-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG143PS-NMO |
Description | ANT 3 DBI POLY SPRING VEHICULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.82000 | €50.82 |
| 10 | €41.92200 | €419.22 |
| 25 | €39.70000 | €992.50 |
| 100 | €37.25950 | €3,725.95 |
| Unit Price without VAT: | €50.82000 |
|---|---|
| Unit Price with VAT: | €63.77910 |

