
CA3A-90RA-03M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90RA-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RA-03M |
Description | CA USB 3.0 STR A/90RA 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.32000 | €62.32 |
| 10 | €52.96600 | €529.66 |
| 25 | €49.65240 | €1,241.31 |
| 50 | €47.28500 | €2,364.25 |
| 100 | €45.03100 | €4,503.10 |
| Unit Price without VAT: | €62.32000 |
|---|---|
| Unit Price with VAT: | €78.21160 |





