CC58C-7.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC58C-7.5

DigiKey Part Number
5073-CC58C-7.5-ND
Manufacturer
Manufacturer Product Number
CC58C-7.5
Description
COAX CBL BNC TO BNC 7.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 90.0" (2.3m) 7.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
90.0" (2.3m) 7.5'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€27.47000€27.47
10€23.34800€233.48
25€21.88560€547.14
50€20.84140€1,042.07
100€19.84750€1,984.75
250€18.60636€4,651.59
Manufacturers Standard Package
Unit Price without VAT:€27.47000
Unit Price with VAT:€34.47485