
CAU31CC-MF-1M | |
|---|---|
DigiKey Part Number | 5073-CAU31CC-MF-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CC-MF-1M |
Description | USB 3.1, CM/CF, ALUM SHELL, SUPP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.22000 | €39.22 |
| 10 | €32.11500 | €321.15 |
| 25 | €30.34040 | €758.51 |
| 100 | €28.38970 | €2,838.97 |
| 250 | €27.45992 | €6,864.98 |
| Unit Price without VAT: | €39.22000 |
|---|---|
| Unit Price with VAT: | €49.22110 |

