CABLK90LA-LB-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: €25.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €23.74000
Datasheet
USB 2.0 Cable A Male to B Male, Left Angle 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLK90LA-LB-1M

DigiKey Part Number
5073-CABLK90LA-LB-1M-ND
Manufacturer
Manufacturer Product Number
CABLK90LA-LB-1M
Description
CA USB 90LA A/90LA B BLK 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Left Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€4.58000€4.58
Manufacturers Standard Package
Unit Price without VAT:€4.58000
Unit Price with VAT:€5.74790