
CAA-90UB-075M | |
|---|---|
DigiKey Part Number | 5073-CAA-90UB-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90UB-075M |
Description | CA USB STR A/90UP B DX .75M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.95000 | €19.95 |
| 10 | €16.95600 | €169.56 |
| 25 | €15.89360 | €397.34 |
| 50 | €15.13520 | €756.76 |
| 100 | €14.41320 | €1,441.32 |
| 250 | €13.51172 | €3,377.93 |
| 500 | €12.86770 | €6,433.85 |
| Unit Price without VAT: | €19.95000 |
|---|---|
| Unit Price with VAT: | €25.03725 |

