New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F7501CT

DigiKey Part Number
4713-CAS04F7501CTTR-ND - Tape & Reel (TR)
4713-CAS04F7501CT-ND - Cut Tape (CT)
4713-CAS04F7501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F7501CT
Description
ANTISULF RES0402 1% 7.50K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
25€0.03240€0.81
50€0.02700€1.35
100€0.02250€2.25
250€0.01812€4.53
500€0.01562€7.81
1 000€0.01364€13.64
5 000€0.01050€52.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00960€96.00
20 000€0.00887€177.40
30 000€0.00852€255.60
50 000€0.00814€407.00
70 000€0.00792€554.40
100 000€0.00772€772.00
120 000€0.00762€914.40
240 000€0.00730€1,752.00
250 000€0.00729€1,822.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295