
TCG085WVLBK-G00 | |
---|---|
DigiKey Part Number | TCG085WVLBK-G00-ND |
Manufacturer | |
Manufacturer Product Number | TCG085WVLBK-G00 |
Description | GRAPHIC DISPLAY TFT RGB 8.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.5" (215.90mm) 800 x 480 (WVGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 8.5" (215.90mm) | |
Viewing Area | 184.40mm W x 112.90mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.23mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | €179.02625 | €7,161.05 |
Unit Price without VAT: | €179.02625 |
---|---|
Unit Price with VAT: | €224.67794 |