
W3A43C103KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A43C103KAT2ATR-ND - Tape & Reel (TR) 478-W3A43C103KAT2ACT-ND - Cut Tape (CT) 478-W3A43C103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A43C103KAT2A |
Description | CAP ARRAY 10000PF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24200 | €2.42 |
| 50 | €0.18060 | €9.03 |
| 100 | €0.16160 | €16.16 |
| 500 | €0.12954 | €64.77 |
| 1 000 | €0.11965 | €119.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10484 | €419.36 |
| 8 000 | €0.09933 | €794.64 |
| 12 000 | €0.09658 | €1,158.96 |
| 20 000 | €0.09352 | €1,870.40 |
| 28 000 | €0.09174 | €2,568.72 |
| 40 000 | €0.09002 | €3,600.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

