
VC06AG18120YAT1A | |
|---|---|
DigiKey Part Number | 478-8045-2-ND - Tape & Reel (TR) 478-8045-1-ND - Cut Tape (CT) 478-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC06AG18120YAT1A |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.07320 | €1.83 |
| 100 | €0.06190 | €6.19 |
| 250 | €0.05644 | €14.11 |
| 500 | €0.05320 | €26.60 |
| 1 000 | €0.05052 | €50.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05400 | €216.00 |
| 8 000 | €0.05231 | €418.48 |
| 12 000 | €0.05146 | €617.52 |
| 20 000 | €0.05052 | €1,010.40 |
| 28 000 | €0.04997 | €1,399.16 |
| 40 000 | €0.04944 | €1,977.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

