10 pF ±5% 200V Ceramic Capacitor A 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQCL2A100JAT2A\500

DigiKey Part Number
478-6418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UQCL2A100JAT2A\500
Description
CAP CER 10PF 200V 0402
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor A 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.