
TPSX157M010R0100 | |
|---|---|
DigiKey Part Number | 478-TPSX157M010R0100TR-ND - Tape & Reel (TR) 478-TPSX157M010R0100CT-ND - Cut Tape (CT) 478-TPSX157M010R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSX157M010R0100 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.88800 | €8.88 |
| 50 | €0.70800 | €35.40 |
| 100 | €0.65230 | €65.23 |
| 500 | €0.55836 | €279.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.52928 | €529.28 |
| 2 000 | €0.50533 | €1,010.66 |
| 3 000 | €0.49334 | €1,480.02 |
| 5 000 | €0.48005 | €2,400.25 |
| 7 000 | €0.47227 | €3,305.89 |
| 10 000 | €0.46480 | €4,648.00 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.68170 |

