


TPSV227K016R0075 | |
|---|---|
DigiKey Part Number | 478-3328-2-ND - Tape & Reel (TR) 478-3328-1-ND - Cut Tape (CT) 478-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV227K016R0075 |
Description | CAP TANT 220UF 10% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 10 | €3.15300 | €31.53 |
| 50 | €2.67080 | €133.54 |
| 100 | €2.52140 | €252.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.29735 | €918.94 |
| 800 | €2.21404 | €1,771.23 |
| 1 200 | €2.17229 | €2,606.75 |
| 2 000 | €2.12602 | €4,252.04 |
| 2 800 | €2.09897 | €5,877.12 |
| 4 000 | €2.07292 | €8,291.68 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.48435 |

