220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 50mOhm
2924 (7361 Metric)

TPSV227K016R0050

DigiKey Part Number
478-3327-2-ND - Tape & Reel (TR)
478-3327-1-ND - Cut Tape (CT)
478-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV227K016R0050
Description
CAP TANT 220UF 10% 16V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.28000€3.28
10€2.32000€23.20
50€1.93820€96.91
100€1.82000€182.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.64270€657.08
800€1.57681€1,261.45
1 200€1.54380€1,852.56
2 000€1.50721€3,014.42
2 800€1.48580€4,160.24
4 000€1.46522€5,860.88
Manufacturers Standard Package
Unit Price without VAT:€3.28000
Unit Price with VAT:€4.11640