


TPSV227K016R0050 | |
|---|---|
DigiKey Part Number | 478-3327-2-ND - Tape & Reel (TR) 478-3327-1-ND - Cut Tape (CT) 478-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV227K016R0050 |
Description | CAP TANT 220UF 10% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.28000 | €3.28 |
| 10 | €2.32000 | €23.20 |
| 50 | €1.93820 | €96.91 |
| 100 | €1.82000 | €182.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.64270 | €657.08 |
| 800 | €1.57681 | €1,261.45 |
| 1 200 | €1.54380 | €1,852.56 |
| 2 000 | €1.50721 | €3,014.42 |
| 2 800 | €1.48580 | €4,160.24 |
| 4 000 | €1.46522 | €5,860.88 |
| Unit Price without VAT: | €3.28000 |
|---|---|
| Unit Price with VAT: | €4.11640 |

