


TPSP106M010R2000 | |
|---|---|
DigiKey Part Number | 478-9264-2-ND - Tape & Reel (TR) 478-9264-1-ND - Cut Tape (CT) 478-9264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSP106M010R2000 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSP106M010R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30800 | €3.08 |
| 50 | €0.23240 | €11.62 |
| 100 | €0.20900 | €20.90 |
| 500 | €0.16966 | €84.83 |
| 1 000 | €0.15751 | €157.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14468 | €361.70 |
| 5 000 | €0.13695 | €684.75 |
| 7 500 | €0.13308 | €998.10 |
| 12 500 | €0.12879 | €1,609.87 |
| 17 500 | €0.12628 | €2,209.90 |
| 25 000 | €0.12387 | €3,096.75 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |

