TPSE227M010R0070 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 20
Unit Price: €1.08000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €1.50225
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE227M010R0070

DigiKey Part Number
478-9235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227M010R0070
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.01265€405.06
Manufacturers Standard Package
Unit Price without VAT:€1.01265
Unit Price with VAT:€1.27088