22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE226K035R0300

DigiKey Part Number
478-1798-2-ND - Tape & Reel (TR)
478-1798-1-ND - Cut Tape (CT)
478-1798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE226K035R0300
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.60000€2.60
10€1.81000€18.10
50€1.49460€74.73
100€1.39720€139.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.25080€500.32
800€1.19643€957.14
1 200€1.16918€1,403.02
2 000€1.13899€2,277.98
2 800€1.12133€3,139.72
4 000€1.10434€4,417.36
Manufacturers Standard Package
Unit Price without VAT:€2.60000
Unit Price with VAT:€3.26300