Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar



TPSD156M025R0100 | |
|---|---|
DigiKey Part Number | 478-9154-2-ND - Tape & Reel (TR) 478-9154-1-ND - Cut Tape (CT) 478-9154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156M025R0100 |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD156M025R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.05800 | €10.58 |
| 50 | €0.85080 | €42.54 |
| 100 | €0.78680 | €78.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67876 | €339.38 |
| 1 000 | €0.64530 | €645.30 |
| 1 500 | €0.62855 | €942.83 |
| 2 500 | €0.60997 | €1,524.92 |
| 3 500 | €0.59911 | €2,096.89 |
| 5 000 | €0.58866 | €2,943.30 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.98290 |







